
* Images are for reference only
VG-4231CE 25.0000M-PSCM
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- VG-4231CE 25.0000M-PSCM
- JLCPCB Part #
- C5991481
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 25MHz 3.3V 7mA CMOS ±30ppm SMD3225-4P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5087
200+
$1.0006
500+
$0.9685
1000+
$0.9508
Related Products
Welcome back, may I help you?