
* Images are for reference only
TG-5006CG-12H 26.0000MB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG-5006CG-12H 26.0000MB
- JLCPCB Part #
- C7067867
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 1.5mA 1.7V~3.465V 26MHz Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1519
200+
$0.8598
500+
$0.8308
1000+
$0.8163
Welcome back, may I help you?