
* Images are for reference only
SG-8506CA-QRLZ
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8506CA-QRLZ
- JLCPCB Part #
- C1329148
- Package
- SMD7050-8P
- Description
- -40℃~+85℃ 2.5V~3.3V 800MHz 90mA LVPECL ±50ppm SMD7050-8P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1306
10+
$12.5282
30+
$11.4849
100+
$10.5740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?