This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SG-8504CA-PRKF

Extended
Manufacturer
Seiko Epson
MFR.Part #
SG-8504CA-PRKF
JLCPCB Part #
C1329236
Package
SMD7050-8P
Description
-40℃~+85℃ 2.5V~3.3V 800MHz 90mA LVPECL ±31.5ppm SMD7050-8P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6933
10+ $8.3641
30+ $7.5543
100+ $6.8752

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons