
* Images are for reference only
SGR-8002DC-PHB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SGR-8002DC-PHB
- JLCPCB Part #
- C7312904
- Package
- Plugin
- Description
- -20℃~+70℃ 125MHz 45mA 5V CMOS ±50ppm 插件 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6291
200+
$0.6510
500+
$0.6285
1000+
$0.6188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?