This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1C31W74B201000-348

Extended
Manufacturer
Seiko Epson
MFR.Part #
S1C31W74B201000-348
JLCPCB Part #
C3216659
Package
VFBGA-181
Description
-40℃~+85℃ 1.8V~3.6V 128KB 21MHz 32 Bit 512KB 71 ARM Cortex-M0+ External FLASH VFBGA-181 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 348

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0605
348+ $2.3459
696+ $2.2637
1044+ $2.2234

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons