This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1C17M40F702100

Extended
Manufacturer
Seiko Epson
MFR.Part #
S1C17M40F702100
JLCPCB Part #
C7070248
Package
TQFP12-48(7x7)
Description
-40℃~+85℃ 1.8V~5.5V 12bit 16 Bit 16.8MHz 256Byte 48KB Built-in+External FLASH S1C17 TQFP12-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4352
250+ $1.7702
500+ $1.7105
1000+ $1.6814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons