This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S1C17M34F001100

Extended
Manufacturer
Seiko Epson
MFR.Part #
S1C17M34F001100
JLCPCB Part #
C5904823
Package
TQFP13-64(10x10)
Description
-40℃~+85℃ 1.8V~5.5V 12bit 16 Bit 17.12MHz 4KB 51 64KB Built-in+External FLASH S1C17 TQFP13-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1236
160+ $2.8424
480+ $2.7473
960+ $2.7006
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons