
* Images are for reference only
S1C17704F401100
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- S1C17704F401100
- JLCPCB Part #
- C6670596
- Package
- TQFP-144
- Description
- -20℃~+70℃ 1.8V~3.6V 16 Bit 28 4KB 64KB 8.2MHz Built-in FLASH S1C17 TQFP-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8062
180+
$1.5190
540+
$1.4690
990+
$1.4433
Welcome back, may I help you?