
* Images are for reference only
RX-8803SA:UC3 PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX-8803SA:UC3 PURE SN
- JLCPCB Part #
- C2669601
- Package
- SOP-14-5.0mm
- Description
- Built-in Temperature compensation、Programmable clock output、Alarm function、Periodic interrupt output SOP-14-5.0mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2172
10+
$2.7517
30+
$2.4755
250+
$2.1962
500+
$2.0662
1000+
$2.0084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?