
* Images are for reference only
RX-4045NB:AAB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX-4045NB:AAB
- JLCPCB Part #
- C1542463
- Package
- SON-22(4.8x6.3)
- Description
- -40℃~+85℃ 1.7V~5.5V Alarm function、Periodic interrupt output Built-in SON-22(4.8x6.3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5451
10+
$4.7422
30+
$4.2662
250+
$3.7838
500+
$3.5611
1000+
$3.4601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?