
* Images are for reference only
RX8901CE XB A06
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8901CE XB A06
- JLCPCB Part #
- C7068216
- Package
- SMD-10P
- Description
- -40℃~+105℃ 1.6V~5.5V Built-in I2C Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4454
200+
$0.5769
500+
$0.5576
1000+
$0.5495
Related Products
Welcome back, may I help you?