
* Images are for reference only
RX8900SA:UC0 PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8900SA:UC0 PURE SN
- JLCPCB Part #
- C2669537
- Package
- SOIC-14-5.0mm
- Description
- Built-in Watchdog timer、Temperature compensation、Backup power management and battery charging、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SOIC-14-5.0mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7041
10+
$1.4439
30+
$1.2817
100+
$1.1147
500+
$1.0408
1000+
$1.0070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?