
* Images are for reference only
RX4111CE B6
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX4111CE B6
- JLCPCB Part #
- C7353818
- Package
- SMD-10P
- Description
- -40℃~+85℃ 1.6V~5.5V Backup power management and battery charging、Battery low-voltage detection、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output Built-in SPI SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5619
200+
$0.2248
500+
$0.2168
1000+
$0.2136
Welcome back, may I help you?