
* Images are for reference only
RTC-8564JE:BB ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RTC-8564JE:BB ROHS
- JLCPCB Part #
- C1542457
- Package
- LSSOJ-20-5.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V Battery low-voltage detection、Programmable clock output、Alarm function Built-in I2C LSSOJ-20-5.4mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4304
10+
$4.6448
30+
$4.1773
100+
$3.7049
500+
$3.4880
1000+
$3.3884
Related Products
Welcome back, may I help you?