
* Images are for reference only
RTC-8564JE:B0 ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RTC-8564JE:B0 ROHS
- JLCPCB Part #
- C2669604
- Package
- LSSOJ-20-5.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V Built-in I2C Programmable clock output、Alarm function LSSOJ-20-5.4mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8620
10+
$2.4252
30+
$2.1522
100+
$1.8727
500+
$1.7458
1000+
$1.6912
Related Products
Welcome back, may I help you?