
* Images are for reference only
RTC-72423A: ROHS
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RTC-72423A: ROHS
- JLCPCB Part #
- C1520451
- Package
- SOIC-24-7.9mm
- Description
- -40℃~+85℃ 4.5V~5.5V Built-in SOIC-24-7.9mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8478
10+
$7.6059
30+
$6.8505
100+
$6.2175
Related Products
Welcome back, may I help you?