
* Images are for reference only
Q24FA20H00748
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- Q24FA20H00748
- JLCPCB Part #
- C841874
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27.12MHz 60Ω Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2672
10+
$0.2080
30+
$0.1825
100+
$0.1510
500+
$0.1368
1000+
$0.1282
Related Products
Welcome back, may I help you?