
* Images are for reference only
FC-13E 32.7680KC-AC7
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-13E 32.7680KC-AC7
- JLCPCB Part #
- C6246594
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 75kΩ 9pF SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6358
200+
$1.4508
500+
$1.4026
1000+
$1.3785
Related Products
Welcome back, may I help you?