
* Images are for reference only
FC-12M 32.7680KD-A0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-12M 32.7680KD-A0
- JLCPCB Part #
- C7275968
- Package
- SMD2113-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ ±30ppm SMD2113-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2734
200+
$0.1091
500+
$0.1054
1000+
$0.1036
Welcome back, may I help you?