This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FC-12M 32.7680KA-A7

Extended
Manufacturer
Seiko Epson
MFR.Part #
FC-12M 32.7680KA-A7
JLCPCB Part #
C6947063
Package
SMD2012
Description
-40℃~+85℃ 12.5pF 32.768kHz 90kΩ ±20ppm SMD2012 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1343
200+ $0.4531
500+ $0.4387
1000+ $0.4306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons