
* Images are for reference only
FC-12M 32.7680K20G-A
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-12M 32.7680K20G-A
- JLCPCB Part #
- C5700206
- Package
- SMD2012
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ ±50ppm SMD2012 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
200+
$0.2461
500+
$0.2380
1000+
$0.2332
Related Products
Welcome back, may I help you?