
* Images are for reference only
FA-238V 12.0000M-P3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-238V 12.0000M-P3
- JLCPCB Part #
- C7190430
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 11pF 12MHz ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
250+
$0.3948
500+
$0.3819
1000+
$0.3755
Welcome back, may I help you?