
* Images are for reference only
FA-238V 12.0000MD20Y-W5
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-238V 12.0000MD20Y-W5
- JLCPCB Part #
- C7275888
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 12pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6539
200+
$0.6606
500+
$0.6380
1000+
$0.6267
Related Products

FA-238V 12.0000MD20V-W5
Seiko Epson
$1.6539

FA-238V 12.0000MA20Y-C5
Seiko Epson
$1.6572

SXT3248FE27-13.000M
Suntsu Electronics, Inc.
$1.0709

SXT32410CC07-25.000M
Suntsu Electronics, Inc.
$0.8528

SXT32410FD16-24.576M
Suntsu Electronics, Inc.
$1.4375

SXT32417BB38-30.000M
Suntsu Electronics, Inc.
$0.7446
Welcome back, may I help you?