
* Images are for reference only
FA-20H 26.0000ML81Z-AC
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 26.0000ML81Z-AC
- JLCPCB Part #
- C6196846
- Package
- SMD2520-4P
- Description
- 26MHz 60Ω 9pF ±30ppm ±81ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0724
200+
$1.2255
500+
$1.1853
1000+
$1.1644
Related Products
Welcome back, may I help you?