
* Images are for reference only
FA-20H 25.0000MD30Z-AJ
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 25.0000MD30Z-AJ
- JLCPCB Part #
- C7275785
- Package
- SMD2520-4P
- Description
- -20℃~+75℃ 25MHz 60Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
200+
$0.2369
500+
$0.2289
1000+
$0.2256
Related Products

FA-20H 25.0000MD30Z-C
Seiko Epson
$0.5930

SXT22412FA48-40.000M
Suntsu Electronics, Inc.
$1.3374

SXT22416AA27-13.560M
Suntsu Electronics, Inc.
$0.5576

SXT22417BB07-50.000M
Suntsu Electronics, Inc.
$1.3100

SXT2249BA17-12.000M
Suntsu Electronics, Inc.
$0.9475

SXT22417DB16-20.000M
Suntsu Electronics, Inc.
$1.0297
Welcome back, may I help you?