This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FA-20H 24.0000MF15Y-B0

Extended
Manufacturer
Seiko Epson
MFR.Part #
FA-20H 24.0000MF15Y-B0
JLCPCB Part #
C5738035
Package
SMD2520-4P
Description
-30℃~+85℃ 16pF 24MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0910
200+ $0.4361
500+ $0.4216
1000+ $0.4136

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons