
* Images are for reference only
FA-118T 37.4000MF10V-B
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-118T 37.4000MF10V-B
- JLCPCB Part #
- C6245829
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 16pF 37.4MHz 80Ω ±10ppm ±10ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6369
200+
$0.2548
500+
$0.2467
1000+
$0.2419
Welcome back, may I help you?