
* Images are for reference only
FA2016AN 32.0000MF20X-KB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA2016AN 32.0000MF20X-KB
- JLCPCB Part #
- C7275908
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 32MHz 60Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1899
200+
$1.6718
500+
$1.6171
1000+
$1.5898
Related Products

FA2016AN 32.0000MF20X-K3
Seiko Epson
$4.1899

SXT21412EB27-20.000M
Suntsu Electronics, Inc.
$1.2744

SXT21418DC38-20.000M
Suntsu Electronics, Inc.
$1.2358

SXT2148EC17-38.400M
Suntsu Electronics, Inc.
$1.3870

SXT21413BB27-18.432M
Suntsu Electronics, Inc.
$1.3146

SXT21411BB17-40.000M
Suntsu Electronics, Inc.
$2.8705
Welcome back, may I help you?