
* Images are for reference only
FA2016AN 30.0000MF10Z-K7
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA2016AN 30.0000MF10Z-K7
- JLCPCB Part #
- C5700103
- Package
- SMD2016-4P
- Description
- -20℃~+75℃ 10pF 30MHz 60Ω ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4685
200+
$0.5865
500+
$0.5672
1000+
$0.5575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?