This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EG-4121CA 156.2500M-LGWA

Extended
Manufacturer
Seiko Epson
MFR.Part #
EG-4121CA 156.2500M-LGWA
JLCPCB Part #
C5727667
Package
SMD7050-6P
Description
-40℃~+85℃ 156.25MHz 2.5V LVDS ±50ppm SMD7050-6P SAW Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.4811
200+ $17.3506
500+ $16.7705
1000+ $16.4837

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons