
* Images are for reference only
C-2 32.9190KC-P:PBFREE
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- C-2 32.9190KC-P:PBFREE
- JLCPCB Part #
- C7094015
- Package
- DT-26
- Description
- -10℃~+60℃ 11pF 32.919kHz 35kΩ ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9057
200+
$0.7610
500+
$0.7352
1000+
$0.7223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?