
* Images are for reference only
VT200F-6PF20PPM
Extended
- Manufacturer
- Seiko
- MFR.Part #
- VT200F-6PF20PPM
- JLCPCB Part #
- C7389259
- Package
- DT-26
- Description
- -10℃~+60℃ 32.768kHz 50kΩ DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1870
1000+
$0.0746
2500+
$0.0722
5000+
$0.0709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?