
* Images are for reference only
MS621T-FL11E
Extended
- Manufacturer
- Seiko
- MFR.Part #
- MS621T-FL11E
- JLCPCB Part #
- C5346588
- Package
- -
- Description
- 1 Piece 2.8mm 3V 3mAh 6.8mm Battery Lithium-ion Rechargeable - Lithium-Ion Battery ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 7
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3163
Welcome back, may I help you?