
* Images are for reference only
XB7NJ03M1
Extended
- Manufacturer
- Schneider
- MFR.Part #
- XB7NJ03M1
- JLCPCB Part #
- C17321331
- Package
- -
- Description
- -25℃~+70℃ 600mA Green IP65 Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.3602
200+
$62.7878
500+
$60.6899
1000+
$59.6538
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?