
* Images are for reference only
XB6EAW1B2P
Extended
- Manufacturer
- Schneider
- MFR.Part #
- XB6EAW1B2P
- JLCPCB Part #
- C17653516
- Package
- -
- Description
- -10℃~+55℃ 1.5A Double Pole Single Throw - Normally Closed IP65 Round Button Through Hole White - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.1054
200+
$20.7915
500+
$20.0963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?