
* Images are for reference only
RXM4AB2GD
Extended
- Manufacturer
- Schneider
- MFR.Part #
- RXM4AB2GD
- JLCPCB Part #
- C7068246
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 125V 20ms 20ms 28V@DC、250V@AC 4 Form C: 4C (4PDT-CO) 6A AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7240
200+
$9.0674
500+
$8.7641
1000+
$8.6141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?