
* Images are for reference only
RXM3AB1E7
Extended
- Manufacturer
- Schneider
- MFR.Part #
- RXM3AB1E7
- JLCPCB Part #
- C6460992
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10A 20ms 20ms 28V@DC、250V@AC 3 Form C: 3C (3P2T-CO) 48V AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9189
200+
$7.5483
500+
$7.2967
1000+
$7.1717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?