* Images are for reference only
9007CR53ED
- Manufacturer
- Schneider
- MFR.Part #
- 9007CR53ED
- JLCPCB Part #
- C6422332
- Package
- -
- Description
- 125V Double knife single throw 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9007CR53ED technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9007CR53ED for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
9007CR53ED symbol, PCB footprint from the free EasyEDA PCB design tool.
9007CR53ED datasheets or manufacturer documentation.
Datasheet: 9007CR53ED Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing