* Images are for reference only
8501CDPDT
- Manufacturer
- Schneider
- MFR.Part #
- 8501CDPDT
- JLCPCB Part #
- C7045700
- Package
- -
- Description
- 600V@AC 120V 30A DPDT (2 Form C) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
8501CDPDT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8501CDPDT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
8501CDPDT symbol, PCB footprint from the free EasyEDA PCB design tool.
8501CDPDT datasheets or manufacturer documentation.
Datasheet: 8501CDPDT Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing