This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN122-1.5-02-10M

Extended
Manufacturer
Schaffner
MFR.Part #
RN122-1.5-02-10M
JLCPCB Part #
C5884884
Package
-
Description
-40℃~+100℃ 1.5A 1.5kV 10mH@10kHz 2 250mΩ 300V - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8198
200+ $1.1260
500+ $1.0873
1000+ $1.0695
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons