
* Images are for reference only
SPF5018 DK
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SPF5018 DK
- JLCPCB Part #
- C17619327
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+150℃ 140mΩ 2A 32V SOIC-16-EP-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0911
200+
$0.8352
500+
$0.8063
1400+
$0.7934
Related Products
Welcome back, may I help you?