
* Images are for reference only
SLA7073MPRT
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SLA7073MPRT
- JLCPCB Part #
- C5918803
- Package
- ZIP-23
- Description
- -40℃~+85℃ 180mΩ 2 3A 3V~5.5V Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Power-on reset、Dead-time / shoot-through protection Unipolar Drive Yes ZIP-23 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2691
180+
$1.7035
540+
$1.6473
1080+
$1.6184
Welcome back, may I help you?