
* Images are for reference only
LC5222D
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- LC5222D
- JLCPCB Part #
- C6650619
- Package
- DIP-8
- Description
- -40℃~+105℃ 1 25V~200V 500mA Buck、Boost DC-DC Over-Temperature Protection (OTP)、LED open-circuit protection PWM DIP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2211
200+
$1.2853
500+
$1.2434
1000+
$1.2208
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?