
* Images are for reference only
FMW-2204
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMW-2204
- JLCPCB Part #
- C6197054
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 1mA@40V 20A 40V 550mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4048
1000+
$0.1615
2500+
$0.1561
5000+
$0.1535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?