
* Images are for reference only
FMW-2156
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMW-2156
- JLCPCB Part #
- C462606
- Package
- TO-220F-3
- Description
- 1 Pair Common Cathode 15A 5mA@60V 60V 610mV@7.5A TO-220F-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5864
10+
$0.4801
30+
$0.4270
100+
$0.3738
500+
$0.3335
1000+
$0.3174
2000+
$0.3142
4000+
$0.3110
Related Products
Welcome back, may I help you?