
* Images are for reference only
FMG-G2CS
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMG-G2CS
- JLCPCB Part #
- C17194816
- Package
- TO-220F-2L
- Description
- -40℃~+150℃ 100ns 1kV 3A 4V@3A 50uA@1000V TO-220F-2L Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5991
200+
$0.2394
500+
$0.2313
1000+
$0.2281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?