
* Images are for reference only
AS03B(AI03B)
Extended
- Manufacturer
- Sam&wing
- MFR.Part #
- AS03B(AI03B)
- JLCPCB Part #
- C389622
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.5V~5.5V 3 45uA 800uA 8kV Capacitive Touch No MSOP-10 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.4232
10+
$0.3299
30+
$0.2913
100+
$0.2414
500+
$0.2189
1000+
$0.2060
Related Products
Welcome back, may I help you?