
* Images are for reference only
RD1V227M0811MPF
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- RD1V227M0811MPF
- JLCPCB Part #
- C160630
- Package
- Plugin,D8xL11.5mm
- Description
- 1000hrs@105℃ 11.5mm 220uF 3.5mm 35V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
50+
$0.0721
150+
$0.0639
1000+
$0.0578
2000+
$0.0530
5000+
$0.0506
Related Products
Welcome back, may I help you?