This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZF5S-10-03-T-WT

Extended
Manufacturer
Samtec
MFR.Part #
ZF5S-10-03-T-WT
JLCPCB Part #
C3168855
Package
Plugin,P=0.5mm
Description
-55℃~+105℃ 0.3mm 0.5mm 10P 4.87mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 54

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.0055
10+ $2.9365
30+ $2.8899
100+ $2.8434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons